Hellermanntyton CTM40M4 technical specifications.
| Color | Black |
| Length | 21.8mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Cable |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTM40M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.