
Hellermanntyton CTP140STD technical specifications.
| Color | Black |
| Diameter | 0.27inch |
| Flammability Rating | UL94 HB |
| Inside Diameter | 22.7mm |
| Length | 3200.1foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | CTP |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTP140STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.