Hellermanntyton CTP20STD technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 99.7foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | CTP |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTP20STD to view detailed technical specifications.
No datasheet is available for this part.