Hellermanntyton FA1LCLC10G technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Grey |
| Wire/Cable Color | Blue |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FA1LCLC10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.