Hellermanntyton FA1MTSC technical specifications.
| Connector Type A | SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| Wire/Cable Color | Orange |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FA1MTSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.