Hellermanntyton FA1SCSC technical specifications.
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Wire/Cable Color | Orange |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FA1SCSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.