Hellermanntyton FC1.2K2 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 16.76mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Series | FC |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FC1.2K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.