Hellermanntyton FC2.2AK2 technical specifications.
| Color | Grey |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 16.76mm |
| Length | 19mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | FC |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FC2.2AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.