Hellermanntyton FCSC technical specifications.
| Housing Color | Beige |
| Mode | Multimode |
| Mount | Free Hanging |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FCSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.