Hellermanntyton FCSCSM technical specifications.
| Housing Color | Blue |
| Mode | Singlemode |
| Mount | Free Hanging |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FCSCSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.