
Hellermanntyton FHA technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide |
| Mount | Edge |
| Panel Thickness | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | Flexiform |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
