Hellermanntyton FHB technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide |
| Mount | Edge |
| Panel Thickness | 2.39mm |
| Series | Flexiform |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.