Hellermanntyton FHD technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -60°C |
| Mount | Edge |
| Packaging | Tape and Reel |
| Panel Thickness | 5mm |
| Reach SVHC Compliant | Unknown |
| Series | Flexiform |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.