Hellermanntyton FINSERT-I technical specifications.
| Package/Case | Module |
| Exterior Housing Material | ABS |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FINSERT-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.