Hellermanntyton FP106MF2-FW technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Ports | 2 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FP106MF2-FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.