Hellermanntyton FPB technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Material | PE, Polyethylene, Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Panel Thickness | 2.39mm |
| Reach SVHC Compliant | Unknown |
| Series | Flexiform |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.