
Hellermanntyton FPDG12-W technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Ports | 12 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FPDG12-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.