
Hellermanntyton FPF technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Height | 0.268inch |
| Material | PE, Polyethylene |
| Mount | Panel |
| Panel Thickness | 8.2mm |
| Reach SVHC Compliant | Unknown |
| Series | Flexiform |
| Width | 0.449inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.