Hellermanntyton FPIHTRIPLE-I technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Ports | 3 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FPIHTRIPLE-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.