Hellermanntyton FPMIB-I technical specifications.
| Color | Beige |
| Height | 23.5mm |
| Material | ABS |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FPMIB-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.