Hellermanntyton FPQUAD-SS technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Flush |
| Number of Ports | 4 |
| Number of Ways | 4 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FPQUAD-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.