Hellermanntyton FPSIX-SS technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Flush |
| Number of Ports | 6 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FPSIX-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.