Hellermanntyton FTA technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | PTFE, Polytetrafluoroethylene |
| Mount | Edge |
| Panel Thickness | 1.5mm |
| Series | Flexiform |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.