Hellermanntyton FTB technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | PTFE, Polytetrafluoroethylene, Teflon |
| Mount | Edge |
| Panel Thickness | 2.39mm |
| Series | Flexiform |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.