
Hellermanntyton G51P-E-PE-NA technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 6.4mm |
| Material | Polyethylene |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton G51P-E-PE-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.