
Hellermanntyton GSS7 technical specifications.
| Body Material | Silicone |
| Color | White |
| Inside Diameter | 7mm |
| Length | 25m |
| Material | Silicone, Fiberglass, Glass fibre |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | Unknown |
| Series | Helaglass |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GSS7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.