Hellermanntyton GT.75X150C2 technical specifications.
| Color | Black, Maroon |
| Length | 15inch |
| Material | Polyamide, Polyethylene, PP, Polypropylene |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GT.75X150C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.