
Hellermanntyton GT.75X1800 technical specifications.
| Color | Black |
| Length | 4572mm |
| Material | Polyamide, Polyethylene, Polyolefin |
| Mount | Free Hanging |
| Packaging | Bulk |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GT.75X1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.