Hellermanntyton GT.75X9000 technical specifications.
| Color | Black |
| Length | 22.9m |
| Material | Polyamide, Polyethylene, Polyacetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GT.75X9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.