Hellermanntyton GTLP75X1800 technical specifications.
| Color | Black |
| Length | 15foot |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GTLP75X1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.