Hellermanntyton GTM1000C2 technical specifications.
| Color | Black |
| Length | 3.25inch |
| Material | Nylon |
| Mount | Screw |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GTM1000C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.