Hellermanntyton H12X20PINK technical specifications.
| Flammability Rating | UL94 HB |
| Inside Diameter | 1.2mm |
| Length | 20mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton H12X20PINK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.