Hellermanntyton H15X20BLACK technical specifications.
| Body Material | Rubber, Polychloroprene |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 1.5mm |
| Length | 20mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton H15X20BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.