
Hellermanntyton H2P-N66-NA-M1 technical specifications.
| Color | Natural |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton H2P-N66-NA-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
