Hellermanntyton H30X25BROWN technical specifications.
| Body Material | Polychloroprene |
| Color | Brown |
| Flammability Rating | UL94 HB |
| Inside Diameter | 3mm |
| Length | 25mm |
| Material | Rubber, Polychloroprene |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton H30X25BROWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.