Label Material = Polyethylene / Width mm = 12 / Wire Marker Colour = Transparent / Operating Temperature Max. °C = 65 / Length mm = 52 / Operating Temperature Min. °C = -60 / Resistant to = UV Light / Resistant to = Variety of Solvent / Resistant to = Water
Quick Jump:
Technical Specifications
Hellermanntyton HC12-52 technical specifications.
General
Color
Clear
Compliance
RoHS
Compliant
Datasheet
Hellermanntyton HC12-52 Datasheet
Download the complete datasheet for Hellermanntyton HC12-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.