Hellermanntyton HDM250HIRH4 technical specifications.
| Color | Black |
| Height | 16.7mm |
| Length | 1.43inch |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Width | 0.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HDM250HIRH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.