Hellermanntyton HDM320BHIHSUVC2 technical specifications.
| Color | Black |
| Length | 1.85inch |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 0.99inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HDM320BHIHSUVC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.