Hellermanntyton HDM321HIHSUVH4 technical specifications.
| Color | Black |
| Length | 1.8inch |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HDM321HIHSUVH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.