Hellermanntyton HECE-8 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Material | Polyamide |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HECE-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.