
Hellermanntyton HEGPA6616BLACK technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 16mm |
| Length | 5m |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HEGPA6616BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.