Hellermanntyton HEGPA6616GREY technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 16mm |
| Length | 5m |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HEGPA6616GREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
