Hellermanntyton HG-16-S-PG13BK technical specifications.
| Color | Black |
| Material | Polyamide, PA66 |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HG-16-S-PG13BK to view detailed technical specifications.
No datasheet is available for this part.