Hellermanntyton HG-HW34-PA6-BK-25M technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HG-HW34-PA6-BK-25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.