
Hellermanntyton HG-LW13 technical specifications.
| Color | Black |
| Inside Diameter | 10mm |
| Material | Polyamide |
| Outside Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HG-LW13 to view detailed technical specifications.
No datasheet is available for this part.
