Hellermanntyton HG-LW28 technical specifications.
| Color | Black |
| Inside Diameter | 23mm |
| Material | Polyamide |
| Outside Diameter | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HG-LW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.