Hellermanntyton HGDC1-3CC/8 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Grey |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HGDC1-3CC/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.