Hellermanntyton HGDC2-5BW/L technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HGDC2-5BW/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.