Hellermanntyton HGDC2-5CC/4 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HGDC2-5CC/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.