
Hellermanntyton HGPACC21 BK technical specifications.
| Color | Black |
| Material | Polyamide, PA66 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -50°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HGPACC21 BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.